Part Details for LM2941CS by Texas Instruments
Overview of LM2941CS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2941CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2941CS-ND
|
DigiKey | IC REG LIN POS ADJ 1A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
143 In Stock |
|
$1.8897 / $3.3400 | Buy Now |
DISTI #
C1S746205189073
|
Chip1Stop | Linear Regulator RoHS: Not Compliant | 360 |
|
$1.4800 / $2.1600 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1A DDPAK | 11321 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for LM2941CS
LM2941CS CAD Models
LM2941CS Part Data Attributes
|
LM2941CS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2941CS
Texas Instruments
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.8% | |
Width | 8.64 mm |
Alternate Parts for LM2941CS
This table gives cross-reference parts and alternative options found for LM2941CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941CS | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS vs LM2941CS |
SPX2941T5/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Exar Corporation | LM2941CS vs SPX2941T5/TR |
MIC2941AWUTR | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Microchip Technology Inc | LM2941CS vs MIC2941AWUTR |
LM2941CSX | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS vs LM2941CSX |
LM2941S/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CS vs LM2941S/NOPB |
LM2941CSX | 1A Low Dropout Adjustable Regulator 5-DDPAK/TO-263 0 to 125 | Texas Instruments | LM2941CS vs LM2941CSX |
LM2941CS/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | LM2941CS vs LM2941CS/NOPB |
SPX2941T5-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | MaxLinear Inc | LM2941CS vs SPX2941T5-L/TR |
LM2941CSX/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | LM2941CS vs LM2941CSX/NOPB |
SPX2941T5-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | Exar Corporation | LM2941CS vs SPX2941T5-L/TR |