LM2941CS vs LM2941LD feature comparison

LM2941CS Texas Instruments

Buy Now Datasheet

LM2941LD Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK SOIC
Package Description TO-263, 5 PIN LLP-8
Pin Count 4 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1994-06-01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 0.5 V 0.5 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 15 V 6 V
JESD-30 Code R-PSSO-G5 S-XDSO-N8
JESD-609 Code e0 e0
Length 10.16 mm 4 mm
Line Regulation-Max (%/V) 0.032 0.032
Load Regulation-Max(%) 0.78% 0.78%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 HVSON
Package Equivalence Code SMSIP5H,.6,67TB SOLCC8,.15,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.7 mm 0.8 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2.8% 5%
Width 8.64 mm 4 mm
Base Number Matches 4 4

Compare LM2941CS with alternatives

Compare LM2941LD with alternatives