Power Circuits
LM2931Z-5.0RE
Description: 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of LM2931Z-5.0RE by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2931Z-5.0RE by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2931Z-5.0RE by onsemi

LM2931Z-5.0RE
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92
Package Description
,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
4.5 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
10%
Want to compare parts?
  1. LM2931Z-5.0RE
    onsemi
    5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for LM2931Z-5.0RE

This table gives cross-reference parts and alternative options found for LM2931Z-5.0RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931Z-5.0RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2931Z-5.0/T3 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM2931Z-5.0RE vs LM2931Z-5.0/T3
LM2931Z-5.0RM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Motorola Semiconductor Products LM2931Z-5.0RE vs LM2931Z-5.0RM
LM2931Z-5.0G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi LM2931Z-5.0RE vs LM2931Z-5.0G
LM2931Z-5.0/NOPB 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RE vs LM2931Z-5.0/NOPB
LM2931Z-5.0RA 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN onsemi LM2931Z-5.0RE vs LM2931Z-5.0RA
LM2931Z-5.0RPG LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM2931Z-5.0RE vs LM2931Z-5.0RPG
LM2931Z-5.0RM IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator onsemi LM2931Z-5.0RE vs LM2931Z-5.0RM
LM2931Z-5.0RM 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN Motorola Mobility LLC LM2931Z-5.0RE vs LM2931Z-5.0RM
LM2931Z-5.0RAG LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM2931Z-5.0RE vs LM2931Z-5.0RAG
LM2931Z-5.0X 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM2931Z-5.0RE vs LM2931Z-5.0X
Part Number Description Manufacturer Compare
LM2931BZ50R 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN STMicroelectronics LM2931Z-5.0RE vs LM2931BZ50R
LM2931AZ-5.0RE 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN Motorola Mobility LLC LM2931Z-5.0RE vs LM2931AZ-5.0RE
LM2931AZ5X Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM2931Z-5.0RE vs LM2931AZ5X
LM2931Z-5.0RE Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Motorola Semiconductor Products LM2931Z-5.0RE vs LM2931Z-5.0RE
LM2931AZ-5.0/LFT3 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RE vs LM2931AZ-5.0/LFT3
LM2931BZ50 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN STMicroelectronics LM2931Z-5.0RE vs LM2931BZ50
LM2931Z-5.0RM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Motorola Semiconductor Products LM2931Z-5.0RE vs LM2931Z-5.0RM
LM2931Z-5.0RPG LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM2931Z-5.0RE vs LM2931Z-5.0RPG
LM2931AZ-5.0RAG LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM2931Z-5.0RE vs LM2931AZ-5.0RAG
LM2931AZ-5.0/LFT1 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85 Texas Instruments LM2931Z-5.0RE vs LM2931AZ-5.0/LFT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931Z-5.0RE by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931Z-5.0RE by onsemi

Select Manufacturer
Which Manufacturer of LM2931Z-5.0RE would you like to use for your alert(s)?
  • Please alert me when LM2931Z-5.0RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2931Z-5.0RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931Z-5.0RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2931Z-5.0RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931Z-5.0RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931Z-5.0RE by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: