Part Details for LM2931AZ-5.0/LFT1 by Texas Instruments
Overview of LM2931AZ-5.0/LFT1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931AZ-5.0/LFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2931AZ-5.0/LFT1CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1770 In Stock |
|
$0.3647 / $0.8200 | Buy Now |
Part Details for LM2931AZ-5.0/LFT1
LM2931AZ-5.0/LFT1 CAD Models
LM2931AZ-5.0/LFT1 Part Data Attributes
|
LM2931AZ-5.0/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931AZ-5.0/LFT1
Texas Instruments
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3.8% | |
Width | 4.3 mm |
Alternate Parts for LM2931AZ-5.0/LFT1
This table gives cross-reference parts and alternative options found for LM2931AZ-5.0/LFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AZ-5.0/LFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2931AZ-5.0RM | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LM2931AZ-5.0/LFT1 vs LM2931AZ-5.0RM |
LM2931AZ50R | STMicroelectronics | $0.5531 | Very low drop voltage regulators with inhibit function | LM2931AZ-5.0/LFT1 vs LM2931AZ50R |
LM2931AZ50 | STMicroelectronics | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | LM2931AZ-5.0/LFT1 vs LM2931AZ50 |
LM2931AZ-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | LM2931AZ-5.0/LFT1 vs LM2931AZ-5.0 |
LM2931AZ5XA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LM2931AZ-5.0/LFT1 vs LM2931AZ5XA |
LM2931AZ-5.0RM | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | LM2931AZ-5.0/LFT1 vs LM2931AZ-5.0RM |