Power Circuits
LM2931D2T-5.0R4
Description: 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3

Overview of LM2931D2T-5.0R4 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2931D2T-5.0R4 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2931D2T-5.0R4 by Motorola Mobility LLC

LM2931D2T-5.0R4
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G2
Length
10.02 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
4.5 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.572 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
10%
Width
9.1945 mm
Want to compare parts?
  1. LM2931D2T-5.0R4
    Motorola Mobility LLC
    5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3
    VS

Alternate Parts for LM2931D2T-5.0R4

This table gives cross-reference parts and alternative options found for LM2931D2T-5.0R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931D2T-5.0R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2931AD2T-5.0R4 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM2931D2T-5.0R4 vs LM2931AD2T-5.0R4
LM2931D2T-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM2931D2T-5.0R4 vs LM2931D2T-5.0
Part Number Description Manufacturer Compare
LM2931AS-5.0 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 Texas Instruments LM2931D2T-5.0R4 vs LM2931AS-5.0
LM2931AD2T-5R4G LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, 3 LEAD D2PAK, 800-REEL onsemi LM2931D2T-5.0R4 vs LM2931AD2T-5R4G
LP2954AIS 5V Micropower Low-Dropout Voltage Regulator 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931D2T-5.0R4 vs LP2954AIS
LM2931S-5.0/NOPB 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 85 Texas Instruments LM2931D2T-5.0R4 vs LM2931S-5.0/NOPB
TLV2217-33KTPR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, TO-252AC, FM-3 Texas Instruments LM2931D2T-5.0R4 vs TLV2217-33KTPR
LM2931ASX-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931D2T-5.0R4 vs LM2931ASX-5.0/NOPB
LM2931AD2T-5.0R4 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC LM2931D2T-5.0R4 vs LM2931AD2T-5.0R4
LP2954AIS/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 3-DDPAK/TO-263 -40 to 125 Texas Instruments LM2931D2T-5.0R4 vs LP2954AIS/NOPB
LM2937ESX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931D2T-5.0R4 vs LM2937ESX-5.0
LP2954AIS IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2931D2T-5.0R4 vs LP2954AIS

Related Parts for LM2931D2T-5.0R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931D2T-5.0R4 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931D2T-5.0R4 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of LM2931D2T-5.0R4 would you like to use for your alert(s)?
  • Please alert me when LM2931D2T-5.0R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2931D2T-5.0R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931D2T-5.0R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2931D2T-5.0R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931D2T-5.0R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931D2T-5.0R4 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: