Part Details for LM2917N-8/NOPB by National Semiconductor Corporation
Overview of LM2917N-8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2917N-8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LM2917N-8/NOPB
LM2917N-8/NOPB CAD Models
LM2917N-8/NOPB Part Data Attributes:
|
LM2917N-8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2917N-8/NOPB
National Semiconductor Corporation
IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM2917N-8/NOPB
This table gives cross-reference parts and alternative options found for LM2917N-8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917N-8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917N-8EP | IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917N-8/NOPB vs LM2917N-8EP |
LM2917N-8/NOPB | Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 8-PDIP -40 to 85 | Texas Instruments | LM2917N-8/NOPB vs LM2917N-8/NOPB |
LM2917N-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917N-8/NOPB vs LM2917N-8 |