-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9029
|
Newark | Operational Amplifier, Dual, 1.1 Mhz, 2, 0.6 V/ S, 3V To 30V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics LM2904DT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 / $0.4210 | Buy Now |
DISTI #
04X6359
|
Newark | Op Amp, Dual, 32V, 1.1Mhz, 0.6V/Us, 8So, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics LM2904DT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1060 / $0.1190 | Buy Now |
DISTI #
56P8088
|
Newark | Op Amp, 1.1Mhz, 0.6V/Us, Soic-8, Full Reel, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics LM2904DT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1561-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42373 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
LM2904DT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM2904DT) RoHS: Compliant Min Qty: 10000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LM2904DT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM2904DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0815 | Buy Now |
DISTI #
LM2904DT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM2904DT) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0801 | Buy Now |
DISTI #
511-LM2904DT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 56321 |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
E02:0323_00212360
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2348 | Europe - 1925000 |
|
$0.0715 / $0.0991 | Buy Now |
DISTI #
V36:1790_06548479
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2351 | Americas - 17500 |
|
$0.0683 / $0.0877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904DT
STMicroelectronics
Low power, bipolar op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -32 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2904DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904D | Low power, bipolar op-amp | STMicroelectronics | LM2904DT vs LM2904D |