Datasheets
LM2904D by:

Low power, bipolar op-amp

Part Details for LM2904D by STMicroelectronics

Overview of LM2904D by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2904D

Part # Distributor Description Stock Price Buy
DISTI # 89K1302
Newark Op Amp, 1.1Mhz, 0.6V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:High Gain, Rail To Rail:-, Input Offset Voltage:2Mv Rohs Compliant: Yes |Stmicroelectronics LM2904D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-19618-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1789
In Stock
  • 1 $3.4000
  • 10 $3.0540
  • 25 $2.8872
  • 100 $2.5022
  • 300 $2.3739
  • 500 $2.1301
  • 1,000 $1.7965
  • 2,500 $1.7067
  • 5,000 $1.6425
$1.6425 / $3.4000 Buy Now
DISTI # LM2904D
Avnet Americas OP Amp Dual GP ±15V/30V 8-Pin SO N Tube - Rail/Tube (Alt: LM2904D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 2,000 $1.4550
  • 4,000 $1.4250
  • 8,000 $1.3950
$1.3950 / $1.4550 Buy Now
DISTI # 511-LM2904D
Mouser Electronics Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant 1828
  • 1 $3.2700
  • 10 $2.9500
  • 25 $2.7900
  • 100 $2.5100
  • 250 $2.3800
  • 500 $2.1400
  • 1,000 $1.8000
  • 2,000 $1.7900
$1.7900 / $3.2700 Buy Now
DISTI # E02:0323_00212356
Arrow Electronics Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2416 Europe - 164587
  • 1 $3.5469
  • 10 $3.1998
  • 25 $3.0262
  • 100 $2.7225
  • 250 $2.5815
  • 500 $2.3212
  • 1,000 $1.9524
  • 2,000 $1.9415
$1.9415 / $3.5469 Buy Now
DISTI # V36:1790_06553349
Arrow Electronics Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Americas - 2000
  • 1 $3.1990
  • 10 $2.8670
  • 25 $2.6890
  • 100 $2.4010
  • 250 $2.1870
  • 500 $1.9720
  • 1,000 $1.6860
  • 2,000 $1.6320
$1.6320 / $3.1990 Buy Now
STMicroelectronics Low power, bipolar op-amp RoHS: Compliant Min Qty: 1 1833
  • 1 $3.2100
  • 10 $2.8900
  • 25 $2.7300
  • 100 $2.4600
  • 250 $2.3300
  • 500 $2.1000
$2.1000 / $3.2100 Buy Now
Future Electronics LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube 10000
Tube
  • 100 $1.8500
  • 4,000 $1.8300
  • 8,000 $1.8100
  • 10,000 $1.8000
  • 30,000 $1.7600
$1.7600 / $1.8500 Buy Now
Future Electronics LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $1.7600
$1.7600 Buy Now
Bristol Electronics   7
RFQ
Bristol Electronics   250
RFQ
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP 19379
  • 1 $3.6450
  • 1,373 $1.3365
  • 2,246 $1.2758
$1.2758 / $3.6450 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP 200
  • 1 $0.3990
  • 14 $0.3192
  • 32 $0.1796
$0.1796 / $0.3990 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP 80
  • 1 $3.6450
  • 9 $2.6730
  • 29 $2.4300
$2.4300 / $3.6450 Buy Now
Rochester Electronics LM2904 - Dual general-purpose operational amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 3910
  • 1 $1.5300
  • 25 $1.5000
  • 100 $1.4400
  • 500 $1.3800
  • 1,000 $1.3000
$1.3000 / $1.5300 Buy Now
DISTI # LM2904D
Avnet Americas OP Amp Dual GP ±15V/30V 8-Pin SO N Tube - Rail/Tube (Alt: LM2904D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 2,000 $1.4550
  • 4,000 $1.4250
  • 8,000 $1.3950
$1.3950 / $1.4550 Buy Now
DISTI # LM2904D-ST
TME IC: operational amplifier, 1.1MHz, 3÷30V, Ch: 2, SO8, tube Min Qty: 1 4564
  • 1 $0.4680
  • 3 $0.3900
  • 10 $0.3510
  • 25 $0.2970
  • 100 $0.2730
  • 250 $0.2190
  • 500 $0.1640
  • 1,000 $0.1470
$0.1470 / $0.4680 Buy Now
Ameya Holding Limited   15584
RFQ
ComSIT USA LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Europe - 4260
RFQ
DISTI # SMC-LM2904D
Sensible Micro Corporation Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin So N Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 5
  • 100 $0.0570
  • 500 $0.0555
  • 1,000 $0.0480
$0.0480 / $0.0570 RFQ
DISTI # LM2904D
Avnet Silica OP Amp Dual GP �15V/30V 8-Pin SO N Tube (Alt: LM2904D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Silica - 64200
Buy Now
DISTI # 41S5865
Bürklin Elektronik Dual Low Power Operational Amplifier, SOIC-8, LM2904D Min Qty: 50 74
  • 50 $0.6084
  • 500 $0.4019
  • 1,000 $0.3694
  • 2,000 $0.3042
  • 4,000 $0.2683
$0.2683 / $0.6084 Buy Now
DISTI # LM2904D
EBV Elektronik OP Amp Dual GP �15V/30V 8-Pin SO N Tube (Alt: LM2904D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days EBV - 10800
Buy Now
LCSC Dual 20nA 700kHz SO-8 Operational Amplifier ROHS 12
  • 1 $3.3473
  • 10 $2.9445
  • 30 $2.7059
  • 100 $2.4642
  • 500 $2.3524
  • 1,000 $2.3016
$2.3016 / $3.3473 Buy Now

Part Details for LM2904D

LM2904D CAD Models

LM2904D Part Data Attributes:

LM2904D STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM2904D STMicroelectronics Low power, bipolar op-amp
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description ROHS COMPLIANT, MICRO, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -32 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.3 V/us
Slew Rate-Nom 0.6 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100
Voltage Gain-Min 25000
Width 3.9 mm

Alternate Parts for LM2904D

This table gives cross-reference parts and alternative options found for LM2904D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2904D/DT DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 STMicroelectronics LM2904D vs LM2904D/DT
LM2904D Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE onsemi LM2904D vs LM2904D
LM2904DT Low power, bipolar op-amp STMicroelectronics LM2904D vs LM2904DT
LM2904DR2 Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL onsemi LM2904D vs LM2904DR2

LM2904D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2904D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2904D by STMicroelectronics

  • Please alert me when LM2904D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2904D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2904D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2904D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2904D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2904D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: