-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7219
|
Newark | Diff Comparator, Open Collector, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903DRG3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2990 / $0.5200 | Buy Now |
DISTI #
296-27463-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7286 In Stock |
|
$0.1016 / $0.4600 | Buy Now |
DISTI #
595-LM2903DRG3
|
Mouser Electronics | Analog Comparators Dual Diff Comparator RoHS: Compliant | 4194 |
|
$0.1000 / $0.4700 | Buy Now |
|
Bristol Electronics | 1840 |
|
RFQ | ||
|
Ameya Holding Limited | IC COMPARATOR DIFF DUAL 8SOIC | 7870 |
|
RFQ | |
|
Chip1Cloud | DUAL DIFFERENTIAL COMPARATORS | 6000 |
|
RFQ | |
DISTI #
3118419
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3164 / $0.4750 | Buy Now |
DISTI #
3118419RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.1548 / $0.4445 | Buy Now |
DISTI #
3118419
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1548 / $0.5457 | Buy Now |
|
Win Source Electronics | DUAL DIFFERENTIAL COMPARATORS | 2608000 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903DRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903DRG3
Texas Instruments
Dual differential comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903DRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903D | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | LM2903DRG3 vs LM2903D |
LM2903AS-13 | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, PDSO8, SOP-8 | Diodes Incorporated | LM2903DRG3 vs LM2903AS-13 |
LM2903DR | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DRG3 vs LM2903DR |
LM2903QDRG4Q1 | AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DRG3 vs LM2903QDRG4Q1 |
LM2903QDG4 | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DRG3 vs LM2903QDG4 |
LM2903D-T | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Comparator | NXP Semiconductors | LM2903DRG3 vs LM2903D-T |
LM2903DG | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2903DRG3 vs LM2903DG |
LM2903D | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2903DRG3 vs LM2903D |
LM2903DR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2903DRG3 vs LM2903DR2G |
LM2903QD | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DRG3 vs LM2903QD |