-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8728
|
Newark | Precision Comparator, Dual, 1.5 Us, Soic-8, Comparator Type:Precision, No. Of Channels:2Channels, Response Time/Propogation Delay:1.5Μs, Supply Voltage Range:± 1V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Onsemi LM2903DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3835 |
|
$0.1270 / $0.4840 | Buy Now |
DISTI #
79Y9383
|
Newark | Comparator, Dual, 1.5Us, Soic-8, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:1.5Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Rohs Compliant: Yes |Onsemi LM2903DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54275 |
|
$0.1360 / $0.4930 | Buy Now |
DISTI #
88H4654
|
Newark | Precision Comparator, Dual, 1.5 Us, Soic-8, Full Reel, Comparator Type:Precision, No. Of Channels:2Channels, Response Time/Propogation Delay:1.5Μs, Supply Voltage Range:± 1V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi LM2903DR2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1000 | Buy Now |
DISTI #
LM2903DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9998 In Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
LM2903DR2G
|
Avnet Americas | Comparator, Low Offset Voltage, 2 Channels, 2 V to 36 V, ±1 V to ±18 V, 8 Pins, NSOIC - Tape and Reel (Alt: LM2903DR2G) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
LM2903DR2G
|
Avnet Americas | Comparator, Low Offset Voltage, 2 Channels, 2 V to 36 V, ±1 V to ±18 V, 8 Pins, NSOIC - Tape and Reel (Alt: LM2903DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0443 / $0.0528 | Buy Now |
DISTI #
84K8728
|
Avnet Americas | Comparator, Low Offset Voltage, 2 Channels, 2 V to 36 V, ±1 V to ±18 V, 8 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 84K8728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 3835 Partner Stock |
|
$0.1880 / $0.4840 | Buy Now |
DISTI #
863-LM2903DR2G
|
Mouser Electronics | Analog Comparators 2-36V Dual -40 to 105 deg C RoHS: Compliant | 255733 |
|
$0.0770 / $0.4700 | Buy Now |
DISTI #
A03:0893_00017745
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SOIC N T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2412 | Asia - 1220000 |
|
$0.0648 / $0.0893 | Buy Now |
DISTI #
E02:0323_00017745
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 22500 |
|
$0.0662 / $0.0966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2903DR2G
onsemi
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2903DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903D | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Comparator | NXP Semiconductors | LM2903DR2G vs LM2903D |
LM2903D | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2903DR2G vs LM2903D |
LM2903DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2903DR2G vs LM2903DR2 |
LM2903DRE4 | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903DRE4 |
LM2903DR | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903DR |
LM2903DR | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOIC-8 | ROHM Semiconductor | LM2903DR2G vs LM2903DR |
LM2903DT | Low power dual voltage comparator | STMicroelectronics | LM2903DR2G vs LM2903DT |
LM2903DRG4 | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903DRG4 |
LM2903QDRQ1 | AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903QDRQ1 |
LM2903QDR | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM2903DR2G vs LM2903QDR |