LM2903DR2G
vs
LM2903D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC-8 Narrow Body
SOIC-8 Narrow Body
Pin Count
8
8
Manufacturer Package Code
751-07
751-07
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
onsemi
onsemi
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
15000 µV
15000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1500 ns
1300 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
2.5 mA
2.5 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
7
Package Description
SOIC-8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare LM2903DR2G with alternatives
Compare LM2903D with alternatives