Part Details for LM2903D by Motorola Mobility LLC
Overview of LM2903D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2903D
LM2903D CAD Models
LM2903D Part Data Attributes:
|
LM2903D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2903D
Motorola Mobility LLC
DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM2903D
This table gives cross-reference parts and alternative options found for LM2903D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903MX | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LM2903D vs LM2903MX |
LM2903MX | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM2903D vs LM2903MX |
LM2903VD | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM2903D vs LM2903VD |
LM2903M | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM2903D vs LM2903M |
LM2903MWA | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, UUC, WAFER, Comparator | National Semiconductor Corporation | LM2903D vs LM2903MWA |
LM2903MX/NOPB | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, SOIC-8, Comparator | National Semiconductor Corporation | LM2903D vs LM2903MX/NOPB |
LM2903VDR2 | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM2903D vs LM2903VDR2 |
LM2903M/NOPB | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, SOIC-8, Comparator | National Semiconductor Corporation | LM2903D vs LM2903M/NOPB |
LM2903MDA | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, UUC, DIE, Comparator | National Semiconductor Corporation | LM2903D vs LM2903MDA |
LM2903MEP | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8, Comparator | National Semiconductor Corporation | LM2903D vs LM2903MEP |