Part Details for LM2901PWLE by Texas Instruments
Overview of LM2901PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2901PWLE
LM2901PWLE CAD Models
LM2901PWLE Part Data Attributes:
|
LM2901PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901PWLE
Texas Instruments
Quad Differential Comparator 14-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LM2901PWLE
This table gives cross-reference parts and alternative options found for LM2901PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901VQPWR | Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWLE vs LM2901VQPWR |
LM2901VQPWRQ1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWLE vs LM2901VQPWRQ1 |
LM2901PWR | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, TSSOP-14 | ROHM Semiconductor | LM2901PWLE vs LM2901PWR |
LM2901VQPWRG4 | Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWLE vs LM2901VQPWRG4 |
NCV2901DTBR2G | Comparator, Quad, Single Supply, 36V, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | LM2901PWLE vs NCV2901DTBR2G |
LM2901PWRG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWLE vs LM2901PWRG4 |
LM2901VQPWRG4Q1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWLE vs LM2901VQPWRG4Q1 |
LM2901QPWRQ1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWLE vs LM2901QPWRQ1 |
LM2901PWRE4 | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWLE vs LM2901PWRE4 |
LM2901DTBR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM2901PWLE vs LM2901DTBR2 |