-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V quad differential comparator 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0937
|
Newark | Differential Comparator, 300Ns, Tssop14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2901PWRG4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
296-41294-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$0.1034 / $0.4200 | Buy Now |
DISTI #
595-LM2901PWRG4
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 4428 |
|
$0.1270 / $0.4200 | Buy Now |
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 4 FUNC, 7000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO14 | 4800 |
|
$0.1873 / $0.5350 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 7000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO14 | 193 |
|
$2.3125 / $3.7500 | Buy Now |
|
Ameya Holding Limited | TSSOP 14/A°/QUAD, GENERAL PURPOSE DIFFERENTIAL COMPARATOR | 2000 |
|
RFQ | |
|
Win Source Electronics | QUAD DIFFERENTIAL COMPARATORS | IC DIFF COMPARATOR QUAD 14TSSOP | 392000 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901PWRG4
Texas Instruments
30-V quad differential comparator 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901PWLE | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWRG4 vs LM2901PWLE |
LM2901PWRE4 | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWRG4 vs LM2901PWRE4 |
LM2901PWG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWRG4 vs LM2901PWG4 |
NCV2901DTBR2G | Comparator, Quad, Single Supply, 36V, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | LM2901PWRG4 vs NCV2901DTBR2G |
LM2901VQPWR | Enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWRG4 vs LM2901VQPWR |
LM2901VQPWRQ1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWRG4 vs LM2901VQPWRQ1 |
LM2901VDTBR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, TSSOP-14, 2500-REEL | onsemi | LM2901PWRG4 vs LM2901VDTBR2G |
LM2901VQPWRG4Q1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWRG4 vs LM2901VQPWRG4Q1 |
LM2901DTBR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, TSSOP-14, 2500-REEL | onsemi | LM2901PWRG4 vs LM2901DTBR2G |
LM2901DTBR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM2901PWRG4 vs LM2901DTBR2 |