-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V quad differential comparator 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2901DG4-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.4848 | Buy Now |
DISTI #
595-LM2901DG4
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 1281 |
|
$0.4750 / $1.0700 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 476 |
|
$0.4454 / $1.0689 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 2000 |
|
$0.6235 / $1.7815 | Buy Now |
DISTI #
SMC-LM2901DG4
|
Sensible Micro Corporation | Quad Comparator, 15000 Uv Offset-Max, 1300 Ns Response Time, Pdso14 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 38 |
|
$0.2480 / $0.2945 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901DG4
Texas Instruments
30-V quad differential comparator 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2901DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901D | 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DG4 vs LM2901D |
LM2901M | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | LM2901DG4 vs LM2901M |
LM2901VQDR | Enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DG4 vs LM2901VQDR |
LM2901DT | Low power quad voltage comparator | STMicroelectronics | LM2901DG4 vs LM2901DT |
LM2901VDG | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, SOIC-14 NB, 55-TUBE | onsemi | LM2901DG4 vs LM2901VDG |
LM2901DR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901DG4 vs LM2901DR2 |
LM2901DBR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | LM2901DG4 vs LM2901DBR |
LM2901VD | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | LM2901DG4 vs LM2901VD |
LM2901VQDRG4Q1 | Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DG4 vs LM2901VQDRG4Q1 |
LM2901VDR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901DG4 vs LM2901VDR2 |