-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3610
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Soic-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Onsemi LM2901DG Min Qty: 2255 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 717 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 43 |
|
$0.1550 / $0.1860 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 16 |
|
$0.2464 / $0.3080 | Buy Now |
|
Chip1Cloud | IC COMP QUAD SGL SUPPLY 14SOIC | 7500 |
|
RFQ | |
DISTI #
1211095
|
element14 Asia-Pacific | COMPARATOR QUAD IND SPEC, SMD, 2901 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0983 / $0.3259 | Buy Now |
DISTI #
1211095
|
Farnell | COMPARATOR QUAD IND SPEC, SMD, 2901 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.1033 / $0.3603 | Buy Now |
|
South Electronics | LM2901DG | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2901DG
onsemi
Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2901DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901D | 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DG vs LM2901D |
LM2901M | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | LM2901DG vs LM2901M |
LM2901VQDR | Enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DG vs LM2901VQDR |
LM2901DT | Low power quad voltage comparator | STMicroelectronics | LM2901DG vs LM2901DT |
LM2901VDG | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, SOIC-14 NB, 55-TUBE | onsemi | LM2901DG vs LM2901VDG |
LM2901DR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901DG vs LM2901DR2 |
LM2901DBR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | LM2901DG vs LM2901DBR |
LM2901VD | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | LM2901DG vs LM2901VD |
LM2901VQDRG4Q1 | Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | LM2901DG vs LM2901VQDRG4Q1 |
LM2901VDR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM2901DG vs LM2901VDR2 |