Part Details for LM285BXZ by Texas Instruments
Overview of LM285BXZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285BXZ-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 -40 to 85 | |
LM285BXZ-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 -40 to 85 | |
LM285BXZ-1.2/LFT4 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 |
Part Details for LM285BXZ
LM285BXZ CAD Models
LM285BXZ Part Data Attributes
|
LM285BXZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM285BXZ
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for LM285BXZ
This table gives cross-reference parts and alternative options found for LM285BXZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285BXZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385Z |
LM385BXZ/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285BXZ vs LM385BXZ/NOPB |
LM385BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385BYZ |
LM385BXZ/T7 | IC,VOLT REFERENCE,ADJUSTABLE,1.24 TO 5.3V,BIPOLAR,SIP,3PIN,PLASTIC | Texas Instruments | LM285BXZ vs LM385BXZ/T7 |
LM285BXZ | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM285BXZ vs LM285BXZ |
LM285BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM285BYZ |
LM385BXZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285BXZ vs LM385BXZ |
LM285Z/NOPB | Adjustable, 85°C, micropower voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM285BXZ vs LM285Z/NOPB |
LM385BZ/T7 | LM385BZ/T7 | Texas Instruments | LM285BXZ vs LM385BZ/T7 |
LM385Z/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM285BXZ vs LM385Z/NOPB |