Part Details for LM2793LD by National Semiconductor Corporation
Overview of LM2793LD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM2793LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 599 |
|
RFQ |
Part Details for LM2793LD
LM2793LD CAD Models
LM2793LD Part Data Attributes
|
LM2793LD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2793LD
National Semiconductor Corporation
Switched Capacitor Regulator, 675kHz Switching Freq-Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-10 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 675 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM2793LD
This table gives cross-reference parts and alternative options found for LM2793LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2793LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2793LDX | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, DSO10, LLP-10 | Texas Instruments | LM2793LD vs LM2793LDX |
LM2793LDX | Switched Capacitor Regulator, 675kHz Switching Freq-Max | National Semiconductor Corporation | LM2793LD vs LM2793LDX |
LM2793LD | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, DSO10, LLP-10 | Texas Instruments | LM2793LD vs LM2793LD |
LM2793LDX/NOPB | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, DSO10, LLP-10 | Texas Instruments | LM2793LD vs LM2793LDX/NOPB |