Part Details for LM2781TP by National Semiconductor Corporation
Overview of LM2781TP by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM2781TP
LM2781TP CAD Models
LM2781TP Part Data Attributes:
|
LM2781TP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2781TP
National Semiconductor Corporation
Switched Capacitor Converter, 0.0014A, 400kHz Switching Freq-Max, CMOS, PBGA8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CSP-8 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.361 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0014 A | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.575 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.361 mm |
Alternate Parts for LM2781TP
This table gives cross-reference parts and alternative options found for LM2781TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2781TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2781TP | SWITCHED CAPACITOR CONVERTER, 400kHz SWITCHING FREQ-MAX, PBGA8, CSP-8 | Texas Instruments | LM2781TP vs LM2781TP |
LM2781TP/NOPB | SWITCHED CAPACITOR CONVERTER, 400kHz SWITCHING FREQ-MAX, PBGA8, CSP-8 | Texas Instruments | LM2781TP vs LM2781TP/NOPB |
LM2781TPX | SWITCHED CAPACITOR CONVERTER, 400kHz SWITCHING FREQ-MAX, PBGA8, CSP-8 | Texas Instruments | LM2781TP vs LM2781TPX |