Part Details for LM2781TP by Texas Instruments
Overview of LM2781TP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM2781TP
LM2781TP CAD Models
LM2781TP Part Data Attributes:
|
LM2781TP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2781TP
Texas Instruments
SWITCHED CAPACITOR CONVERTER, 400kHz SWITCHING FREQ-MAX, PBGA8, CSP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -5.5V TO -1.8V | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.361 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.575 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.361 mm |
Alternate Parts for LM2781TP
This table gives cross-reference parts and alternative options found for LM2781TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2781TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2781TP/NOPB | SWITCHED CAPACITOR CONVERTER, 400kHz SWITCHING FREQ-MAX, PBGA8, CSP-8 | Texas Instruments | LM2781TP vs LM2781TP/NOPB |
LM2781TPX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 400 kHz SWITCHING FREQ-MAX, PBGA8, CSP-8, Switching Regulator or Controller | Texas Instruments | LM2781TP vs LM2781TPX/NOPB |
LM2781TPX | SWITCHED CAPACITOR CONVERTER, 400kHz SWITCHING FREQ-MAX, PBGA8, CSP-8 | Texas Instruments | LM2781TP vs LM2781TPX |
LM2781TP | Switched Capacitor Converter, 0.0014A, 400kHz Switching Freq-Max, CMOS, PBGA8 | National Semiconductor Corporation | LM2781TP vs LM2781TP |