-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-display inductorless LED driver with 32 exponential dimming steps in micro SMD 20-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2756TM/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR I2C 20DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
295 In Stock |
|
$2.1157 / $4.2200 | Buy Now |
DISTI #
926-LM2756TM/NOPB
|
Mouser Electronics | LED Lighting Drivers Multi-display inductorless LED driver with 32 exponential dimming steps in micro SMD 20-DSBGA -30 to 85 RoHS: Compliant | 0 |
|
$2.1100 / $4.2200 | Order Now |
|
Rochester Electronics | LM2756 Multi-Display Inductorless LED Driver with 32 Exponential Dimming Steps in micro SMD RoHS: Compliant Status: Active Min Qty: 1 | 8400 |
|
$1.9500 / $2.3000 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR WHT BCKLT 20MICROSMD | 9700 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 20USMD | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2756TM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2756TM/NOPB
Texas Instruments
Multi-display inductorless LED driver with 32 exponential dimming steps in micro SMD 20-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.0175 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 4 V | |
Supply Voltage1-Min | 2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.611 mm | |
fmax-Min | 1.6 MHz |