Part Details for LM2724AM/NOPB by Texas Instruments
Overview of LM2724AM/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2724AM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 63982 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for LM2724AM/NOPB
LM2724AM/NOPB CAD Models
LM2724AM/NOPB Part Data Attributes
|
LM2724AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2724AM/NOPB
Texas Instruments
3.2A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max | 6.8 V | |
Supply Voltage-Min | 4.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for LM2724AM/NOPB
This table gives cross-reference parts and alternative options found for LM2724AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2724AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27323DRG4 | Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 | Texas Instruments | LM2724AM/NOPB vs UCC27323DRG4 |
LM2726MX | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8, MOSFET Driver | National Semiconductor Corporation | LM2724AM/NOPB vs LM2726MX |
IR2106STRPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | LM2724AM/NOPB vs IR2106STRPBF |
ADP3414JR | IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | Analog Devices Inc | LM2724AM/NOPB vs ADP3414JR |
NCP4425DWR2 | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | Motorola Mobility LLC | LM2724AM/NOPB vs NCP4425DWR2 |
IR21531SPBF | Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | LM2724AM/NOPB vs IR21531SPBF |
IR2107S | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, SOIC-8 | International Rectifier | LM2724AM/NOPB vs IR2107S |
NCP3420DR2G | MOSFET Driver with Dual Outputs for Synchronous Buck Converters, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2724AM/NOPB vs NCP3420DR2G |
UCC27323DR | Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125 | Texas Instruments | LM2724AM/NOPB vs UCC27323DR |
LM5100BMA | IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM2724AM/NOPB vs LM5100BMA |