There are no models available for this part yet.
Overview of LM2722M by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM2722M by Texas Instruments
Part Data Attributes for LM2722M by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
3.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
7 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LM2722M
This table gives cross-reference parts and alternative options found for LM2722M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2722M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2722MX/NOPB | Half Bridge Based MOSFET Driver, 3.2A, CMOS, PDSO8 | National Semiconductor Corporation | LM2722M vs LM2722MX/NOPB |
LM2722MX | 3.2A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM2722M vs LM2722MX |
LM2722M | Half Bridge Based MOSFET Driver, 3.2A, CMOS, PDSO8 | National Semiconductor Corporation | LM2722M vs LM2722M |
LM2722MX | IC 3.2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8, MOSFET Driver | National Semiconductor Corporation | LM2722M vs LM2722MX |
LM2722M/NOPB | 3.2A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM2722M vs LM2722M/NOPB |
Related Parts for LM2722M
-
LM3S6537-IBZ50-A2Microcontrollers
-
LM27222SDMOSFET Drivers
-
LM2750LD-5.0Switching Regulator or Controllers
-
LM12H458CIVXOther Analog ICs
-
LM3420AM5-8.4Power Management Circuits
-
LM258AYDTOperational Amplifiers
-
AM3703CUS100Microprocessors
-
LM217MDTLinear Regulator ICs
-
AK4367VNDigital to Analog Converters