Part Details for LM2688M-ADJ by National Semiconductor Corporation
Overview of LM2688M-ADJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for LM2688M-ADJ
LM2688M-ADJ CAD Models
LM2688M-ADJ Part Data Attributes
|
LM2688M-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2688M-ADJ
National Semiconductor Corporation
IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for LM2688M-ADJ
This table gives cross-reference parts and alternative options found for LM2688M-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2688M-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51033YD8G | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | LM2688M-ADJ vs CS51033YD8G |
LT1375CS8-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LM2688M-ADJ vs LT1375CS8-5#TR |
ADP3000AR-5-REEL | IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | LM2688M-ADJ vs ADP3000AR-5-REEL |
CS51031YDR8 | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2688M-ADJ vs CS51031YDR8 |
APU3037AMP-HF | IC SWITCHING CONTROLLER, 440 kHz SWITCHING FREQ-MAX, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8, Switching Regulator or Controller | Advanced Power Electronics Corp | LM2688M-ADJ vs APU3037AMP-HF |
ILC6377SO50 | Switching Regulator, Voltage-mode, 0.7A, 345kHz Switching Freq-Max, PDSO8, SO-8 | Fairchild Semiconductor Corporation | LM2688M-ADJ vs ILC6377SO50 |
LT1376IS8-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LM2688M-ADJ vs LT1376IS8-5 |
APU3037AM | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Advanced Power Electronics Corp | LM2688M-ADJ vs APU3037AM |
LT1375HVIS8 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LM2688M-ADJ vs LT1375HVIS8 |
CS51414ED8 | Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | LM2688M-ADJ vs CS51414ED8 |