-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2665M6CT-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3706 In Stock |
|
$0.8459 / $2.0000 | Buy Now |
DISTI #
926-LM2665M6
|
Mouser Electronics | Switching Voltage Regulators 1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85 RoHS: Not Compliant | 995 |
|
$0.8790 / $2.0000 | Buy Now |
|
Bristol Electronics | 678 |
|
RFQ | ||
|
Rochester Electronics | LM2665 40mA switched capacitor voltage converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 281 |
|
$0.8305 / $0.9771 | Buy Now |
|
Win Source Electronics | LM2665 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP 40MA SOT23-6 | 200000 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2665M6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2665M6
Texas Instruments
1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2665M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2665M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2665M6X/NOPB | 1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85 | Texas Instruments | LM2665M6 vs LM2665M6X/NOPB |
LM2665M6/NOPB | 1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85 | Texas Instruments | LM2665M6 vs LM2665M6/NOPB |