-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3177
|
Newark | Converter, Dc/Dc Charge Pump, Smd, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:40Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2665M6/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 161 |
|
$0.5120 / $0.8940 | Buy Now |
DISTI #
LM2665M6/NOPBCT-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54882 In Stock |
|
$0.4562 / $0.8600 | Buy Now |
DISTI #
926-LM2665M6/NOPB
|
Mouser Electronics | Switching Voltage Regulators SWITCHED CAPACITOR VLTG CONVERTER RoHS: Compliant | 11544 |
|
$0.4560 / $0.7200 | Buy Now |
DISTI #
V72:2272_07269972
|
Arrow Electronics | Charge Pump STPUP 1.8V to 11V 40mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 185 |
|
$0.4641 / $0.5771 | Buy Now |
DISTI #
62518035
|
Verical | Charge Pump STPUP 1.8V to 11V 40mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2227 | Americas - 185 |
|
$0.4641 / $0.5323 | Buy Now |
|
Bristol Electronics | 254 |
|
RFQ | ||
DISTI #
LM2665M6/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 5÷11VDC, 40mA Min Qty: 1 | 262 |
|
$0.3200 / $0.8300 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 5÷11VDC, 40mA | 263242 |
|
RFQ | |
|
Chip1Cloud | IC REG SWITCHD CAP RATIO SOT23 | 1250 |
|
RFQ | |
DISTI #
C1S746202753798
|
Chip1Stop | Charge Pump STPUP 5V to 11V 40mA 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 722 |
|
$0.3500 / $0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2665M6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2665M6/NOPB
Texas Instruments
1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2665M6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2665M6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2665M6X/NOPB | 1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85 | Texas Instruments | LM2665M6/NOPB vs LM2665M6X/NOPB |
LM2665M6X | 1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85 | Texas Instruments | LM2665M6/NOPB vs LM2665M6X |