Part Details for LM2664M6/NOPB by National Semiconductor Corporation
Overview of LM2664M6/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2664M6/NOPB
LM2664M6/NOPB CAD Models
LM2664M6/NOPB Part Data Attributes:
|
LM2664M6/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2664M6/NOPB
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM2664M6/NOPB
This table gives cross-reference parts and alternative options found for LM2664M6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2664M6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2664M6 | 1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85 | Texas Instruments | LM2664M6/NOPB vs LM2664M6 |
LM2664M6X/NOPB | 1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85 | Texas Instruments | LM2664M6/NOPB vs LM2664M6X/NOPB |
LM2664M6X/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2664M6/NOPB vs LM2664M6X/NOPB |
LM2664M6X | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LM2664M6/NOPB vs LM2664M6X |
LM2664M6X | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2664M6/NOPB vs LM2664M6X |
LM2664M6/NOPB | 1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85 | Texas Instruments | LM2664M6/NOPB vs LM2664M6/NOPB |
LM2664M6X | 1.8V to 5.5Vin Switched Capacitor Voltage Converter 6-SOT-23 -40 to 85 | Texas Instruments | LM2664M6/NOPB vs LM2664M6X |