-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8434
|
Newark | Ic, Dc/Dc Voltage Converter, 6-Sot-23, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:40Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2664M6/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 101 |
|
$0.9510 / $1.2300 | Buy Now |
DISTI #
28AH3175
|
Newark | Ic, Dc/Dc Voltage Converter, 6-Sot-23, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:40Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2664M6/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8810 | Buy Now |
DISTI #
LM2664M6/NOPBCT-ND
|
DigiKey | IC REG CHG PUMP INV 40MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10894 In Stock |
|
$0.3970 / $1.0600 | Buy Now |
DISTI #
926-LM2664M6/NOPB
|
Mouser Electronics | Switching Voltage Regulators SWITCHED CAPACITOR VLTG CONVERTER RoHS: Compliant | 19448 |
|
$0.4180 / $1.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 625 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6 | 16 |
|
$0.8680 / $1.0850 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6 | 500 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
LM2664M6/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: -1.8÷-5.5VDC Min Qty: 1 | 81 |
|
$0.5900 / $1.0130 | Buy Now |
|
Ameya Holding Limited | IC REG SWTCHD CAP INV 40MA SOT23 | 613182 |
|
RFQ | |
|
LCSC | Fixed 1.8V5.5V 40mA SOT-23-6 DC-DC Converters ROHS | 340 |
|
$0.4119 / $0.7714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2664M6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2664M6/NOPB
Texas Instruments
1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | -1.8 V | |
Output Voltage-Min | -5.5 V | |
Output Voltage-Nom | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2664M6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2664M6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2664M6X/NOPB | 1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85 | Texas Instruments | LM2664M6/NOPB vs LM2664M6X/NOPB |
LM2664M6X | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2664M6/NOPB vs LM2664M6X |
LM2664M6X/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2664M6/NOPB vs LM2664M6X/NOPB |
LM2664M6 | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2664M6/NOPB vs LM2664M6 |