Part Details for LM26484SQ by National Semiconductor Corporation
Overview of LM26484SQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM26484SQ
LM26484SQ CAD Models
LM26484SQ Part Data Attributes:
|
LM26484SQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26484SQ
National Semiconductor Corporation
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM26484SQ
This table gives cross-reference parts and alternative options found for LM26484SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26484SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26484SQ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26484SQ vs LM26484SQ |
LM26484SQX/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit | National Semiconductor Corporation | LM26484SQ vs LM26484SQX/NOPB |
LM26484SQ/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit | National Semiconductor Corporation | LM26484SQ vs LM26484SQ/NOPB |
LM26484SQX/NOPB | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | Texas Instruments | LM26484SQ vs LM26484SQX/NOPB |
LM26484SQX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26484SQ vs LM26484SQX |
LM26484SQE/NOPB | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | Texas Instruments | LM26484SQ vs LM26484SQE/NOPB |