-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2640MTC-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2640MTC-ADJ
Texas Instruments
DUAL SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2640MTC-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2640MTC-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2640MTCX-ADJ | SWITCHING CONTROLLER, 230kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28 | Texas Instruments | LM2640MTC-ADJ vs LM2640MTCX-ADJ |
LM2640MTCX-ADJ/NOPB | 5.5-V to 30-V, 200-kHz, synchronous D-CAP2 mode dual-buck controller with LDO 28-TSSOP 0 to 125 | Texas Instruments | LM2640MTC-ADJ vs LM2640MTCX-ADJ/NOPB |
LM2640MTC-ADJ/NOPB | 5.5-V to 30-V, 200-kHz, synchronous D-CAP2 mode dual-buck controller with LDO 28-TSSOP 0 to 125 | Texas Instruments | LM2640MTC-ADJ vs LM2640MTC-ADJ/NOPB |