-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V to 30-V, 200-kHz, synchronous D-CAP2 mode dual-buck controller with LDO 28-TSSOP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2640MTC-ADJ/NOPB-ND
|
DigiKey | IC PWR SUPPLY CONTROLLER 28TSSOP Min Qty: 144 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2653 | Buy Now |
DISTI #
926-LM2640MTCADJNOPB
|
Mouser Electronics | Switching Controllers DL Adj SD Switching Pwr Supply Cntlr RoHS: Compliant | 0 |
|
$5.3300 / $6.0700 | Order Now |
|
Rochester Electronics | LM2640 5.5 V to 30 V input, 200 kHz, synchronous DCAP2 mode dual step-down controller with LDO RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$4.3200 / $5.0800 | Buy Now |
|
Ameya Holding Limited | IC PWR SUPPLY CONTROLLER 28TSSOP | 693 |
|
RFQ | |
|
Chip1Cloud | IC PWR SUPPLY CONTROLLER 28TSSOP | 33984 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2640MTC-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2640MTC-ADJ/NOPB
Texas Instruments
5.5-V to 30-V, 200-kHz, synchronous D-CAP2 mode dual-buck controller with LDO 28-TSSOP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |