-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2A, 500kHz Wide Input Range Buck Regulator 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM26400YMH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
206 In Stock |
|
$3.5228 / $6.4500 | Buy Now |
DISTI #
926-LM26400YMH/NOPB
|
Mouser Electronics | Switching Voltage Regulators DUAL 2A,500KHZ WIDE IN RANGE BUCK REG RoHS: Compliant | 240 |
|
$3.6500 / $5.2700 | Buy Now |
DISTI #
V99:2348_07269897
|
Arrow Electronics | Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A/2A 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1918 | Americas - 1 |
|
$3.4130 / $4.2410 | Buy Now |
|
Ameya Holding Limited | LM26400YMH/NOPB , 直流-直流转换器, 2A, 可调输出, 0.6 → 16 V, 降压, 0.65 MHz, 16针 ETSSOP封装 | 33792 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26400YMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26400YMH/NOPB
Texas Instruments
Dual 2A, 500kHz Wide Input Range Buck Regulator 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | ETSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM26400YMH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26400YMH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26400YMH/NOPB | IC 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26400YMH/NOPB vs LM26400YMH/NOPB |
LM26400YMHX/NOPB | IC 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26400YMH/NOPB vs LM26400YMHX/NOPB |
LM26400YMH | 2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16 | Texas Instruments | LM26400YMH/NOPB vs LM26400YMH |
LM26400YMH | IC 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26400YMH/NOPB vs LM26400YMH |