Part Details for LM26400YMH by National Semiconductor Corporation
Overview of LM26400YMH by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM26400YMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dual 2A, 500kHz Wide Input Range Buck Regulator | 10100 |
|
RFQ |
Part Details for LM26400YMH
LM26400YMH CAD Models
LM26400YMH Part Data Attributes
|
LM26400YMH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26400YMH
National Semiconductor Corporation
IC 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ETSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM26400YMH
This table gives cross-reference parts and alternative options found for LM26400YMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26400YMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26400YMHX | 2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16 | Texas Instruments | LM26400YMH vs LM26400YMHX |
LM26400YMHX | IC 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM26400YMH vs LM26400YMHX |
LM26400YMH | 2A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO16, ETSSOP-16 | Texas Instruments | LM26400YMH vs LM26400YMH |
LM26400YMHX/NOPB | Dual 2A, 500kHz Wide Input Range Buck Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM26400YMH vs LM26400YMHX/NOPB |