-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, TO-220 5 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0717
|
Newark | Step-Down Switching Regulator To-220, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:To-220, No. Of Pins:5Pins, Product Range:Lm2576 Series Rohs Compliant: Yes |Onsemi LM2576T-3.3G Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM2576T-3.3GOS-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO220-5 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
142 In Stock |
|
$2.6159 / $3.7500 | Buy Now |
DISTI #
V79:2366_26238182
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 402 |
|
$1.6950 | Buy Now |
DISTI #
V99:2348_07277728
|
Arrow Electronics | Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1502 | Americas - 44 |
|
$0.3564 | Buy Now |
DISTI #
59265672
|
Verical | Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 4 Package Multiple: 1 Date Code: 1915 | Americas - 402 |
|
$1.6950 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSFM5 RoHS: Compliant Status: Active Min Qty: 1 | 50050 |
|
$1.8200 / $2.1400 | Buy Now |
|
Chip1Cloud | 3.0 A, 15 V, Step?Down Switching Regulator | 2150 |
|
RFQ | |
DISTI #
3610896
|
Farnell | RoHS: Compliant Min Qty: 150 Container: Tube | 56650 |
|
$2.9990 | Buy Now |
|
Flip Electronics | Stock, ship today | 850 |
|
$0.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576T-3.3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576T-3.3G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM2576T-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576T-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576HVT-3.3/NOPB | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Texas Instruments | LM2576T-3.3G vs LM2576HVT-3.3/NOPB |
LM2576T-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Texas Instruments | LM2576T-3.3G vs LM2576T-3.3 |
LM2576T-3.3/NOPB | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2576T-3.3G vs LM2576T-3.3/NOPB |
LM2576HVT-3.3 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | Texas Instruments | LM2576T-3.3G vs LM2576HVT-3.3 |
LM2576T-3.3 | Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2576T-3.3G vs LM2576T-3.3 |
LM2576HVT-3.3 | Switching Regulator, 7.5A, PSFM5, TO-220, 5 PIN | HTC Korea | LM2576T-3.3G vs LM2576HVT-3.3 |
LM2576T-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | LM2576T-3.3G vs LM2576T-3.3 |