Power Circuits
LM2576S-3.3T
Description: Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN

Overview of LM2576S-3.3T by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2576S-3.3T by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2576S-3.3T by Semtech Corporation

LM2576S-3.3T
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
9.97 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7.5 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Supply Current-Max (Isup)
12 mA
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
62 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Width
8.955 mm
Want to compare parts?
  1. LM2576S-3.3T
    Semtech Corporation
    Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN
    VS

Alternate Parts for LM2576S-3.3T

This table gives cross-reference parts and alternative options found for LM2576S-3.3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576S-3.3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2576S-3.3TRT Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576S-3.3T vs LM2576S-3.3TRT
LM2576S-3.3 Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576S-3.3T vs LM2576S-3.3
LM2576S-3.3.TRT Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576S-3.3T vs LM2576S-3.3.TRT
Part Number Description Manufacturer Compare
LM2576S-ADJ/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576S-3.3T vs LM2576S-ADJ/NOPB
LM2576D2T-ADJ 3A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 Motorola Mobility LLC LM2576S-3.3T vs LM2576D2T-ADJ
LM2576D2TR4-3.3G 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, PLASTIC, D2PAK-5 Rochester Electronics LLC LM2576S-3.3T vs LM2576D2TR4-3.3G
LM2576S-3.3TRT Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576S-3.3T vs LM2576S-3.3TRT
LM2576S-3.3/NOPB SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576S-3.3T vs LM2576S-3.3/NOPB
LM2576SX-3.3/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576S-3.3T vs LM2576SX-3.3/NOPB
LM2576S-3.3 Switching Regulator, Voltage-mode, 7.5A, 62kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Semtech Corporation LM2576S-3.3T vs LM2576S-3.3
LM2576S-3.3 IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576S-3.3T vs LM2576S-3.3
LM2576SX-5.0/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576S-3.3T vs LM2576SX-5.0/NOPB
LM2576-5.0BU 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN Rochester Electronics LLC LM2576S-3.3T vs LM2576-5.0BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2576S-3.3T by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2576S-3.3T by Semtech Corporation

Select Manufacturer
Which Manufacturer of LM2576S-3.3T would you like to use for your alert(s)?
  • Please alert me when LM2576S-3.3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2576S-3.3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2576S-3.3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2576S-3.3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2576S-3.3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2576S-3.3T by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: