-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2576S-3.3/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1096
|
Newark | Ic, Dc/Dc Converter, 3A, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4100 / $5.7900 | Buy Now |
DISTI #
LM2576S-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
247 In Stock |
|
$2.3677 / $4.3200 | Buy Now |
DISTI #
926-LM2576S-3.3/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A STEP-DOWN VLTG RE G A 926-LM2576SX33NOPB RoHS: Compliant | 722 |
|
$2.3600 / $4.3200 | Buy Now |
DISTI #
V99:2348_07269570
|
Arrow Electronics | Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2214 | Americas - 7 |
|
$2.1930 / $3.1110 | Buy Now |
DISTI #
66986619
|
Verical | Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) DDPAK Tube Min Qty: 3 Package Multiple: 1 Date Code: 2214 | Americas - 7 |
|
$2.1930 / $3.1110 | Buy Now |
DISTI #
LM2576S-3.3/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 3.3VDC, 3A, TO263-5, SMD Min Qty: 1 | 935 |
|
$2.1900 / $3.2000 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 3.3VDC, 3A, TO263-5 | 1000 |
|
RFQ | |
|
LCSC | Step-down type Fixed 4V40V 3.3V 3A TO-263-5 DC-DC Converters ROHS | 101 |
|
$3.0611 / $5.0169 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2085 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 3.3V 3A TO263-5 | 27820 |
|
$2.1860 / $3.2790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576S-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2576S-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LM2576S-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576S-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2576SX-3.3/NOPB | Texas Instruments | $1.5932 | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 | LM2576S-3.3/NOPB vs LM2576SX-3.3/NOPB |