Part Details for LM2575T-3.3G by Rochester Electronics LLC
Overview of LM2575T-3.3G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2575T-3.3/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
LM2575T-15/NOPB | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | |
LM2575T-5.0/LB03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 |
Part Details for LM2575T-3.3G
LM2575T-3.3G CAD Models
LM2575T-3.3G Part Data Attributes
|
LM2575T-3.3G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2575T-3.3G
Rochester Electronics LLC
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, LEAD FREE, CASE 314D-04, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, CASE 314D-04, TO-220, 5 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 314D-04 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2575T-3.3G
This table gives cross-reference parts and alternative options found for LM2575T-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575T-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-3.3LB03 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | Texas Instruments | LM2575T-3.3G vs LM2575T-3.3LB03 |
LM2575T-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575T-3.3G vs LM2575T-3.3/NOPB |
LM2575T-3.3/NOPB | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575T-3.3G vs LM2575T-3.3/NOPB |
LM2575T-3.3T | Switching Regulator, Voltage-mode, 3.2A, 62kHz Switching Freq-Max, PSFM5, STRAIGHT, TO-220, 5 PIN | Semtech Corporation | LM2575T-3.3G vs LM2575T-3.3T |
LM2575HVT-3.3/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575T-3.3G vs LM2575HVT-3.3/NOPB |
LM2575T-3.3 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575T-3.3G vs LM2575T-3.3 |
LM2575-3.3BT | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN | Rochester Electronics LLC | LM2575T-3.3G vs LM2575-3.3BT |
LM2575T-3.3G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V, TO-220 5 LEAD, 50-TUBE | onsemi | LM2575T-3.3G vs LM2575T-3.3G |
LM2575T-3.3EP | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575T-3.3G vs LM2575T-3.3EP |
LM2575T-3.3FLOWLB03 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Texas Instruments | LM2575T-3.3G vs LM2575T-3.3FLOWLB03 |