LM2575T-3.3G
vs
LM2575T-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SEMTECH CORP
Part Package Code
SFM
SFM
Package Description
LEAD FREE, CASE 314D-04, TO-220, 5 PIN
STRAIGHT, TO-220, 5 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 314D-04
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4.75 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSFM-T5
R-PSFM-T5
JESD-609 Code
e3
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK-BOOST
Switching Frequency-Max
63 kHz
62 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Code
TO-220
Package Equivalence Code
SIP5,.1,67TB
Qualification Status
Not Qualified
Supply Current-Max (Isup)
12 mA
Technology
BIPOLAR
Terminal Pitch
1.7 mm
Compare LM2575T-3.3G with alternatives
Compare LM2575T-3.3 with alternatives