Part Details for LM2512ASM/NOPB by National Semiconductor Corporation
Overview of LM2512ASM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2512ASM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2512ASM/NOPB-ND
|
DigiKey | LM2512A MOBILE PIXEL LINK (MPL-1 Min Qty: 94 Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$3.2000 | Buy Now |
|
Rochester Electronics | LM2512A Mobile Pixel Link (MPL-1) 24Bit RGB Display Interf Serializer w/ Optional Dithering & Look Up Table RoHS: Compliant Status: Active Min Qty: 1 | 89000 |
|
$2.7500 / $3.2300 | Buy Now |
Part Details for LM2512ASM/NOPB
LM2512ASM/NOPB CAD Models
LM2512ASM/NOPB Part Data Attributes:
|
LM2512ASM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2512ASM/NOPB
National Semiconductor Corporation
Line Driver/Receiver, PBGA49
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |