Part Details for LM25119PSQ/NOPB by Texas Instruments
Overview of LM25119PSQ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM25119PSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43567-1-ND
|
DigiKey | IC REG CTRLR BUCK 32WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3072 In Stock |
|
$3.4325 / $6.5100 | Buy Now |
DISTI #
926-LM25119PSQ/NOPB
|
Mouser Electronics | Switching Controllers 4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 RoHS: Compliant | 2529 |
|
$3.4300 / $5.3800 | Buy Now |
DISTI #
V72:2272_07269397
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2234 Container: Cut Strips | Americas - 698 |
|
$3.5210 / $3.9380 | Buy Now |
DISTI #
65026910
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 40A/20A 750kHz Automotive AEC-Q100 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 698 |
|
$3.5210 | Buy Now |
|
LCSC | Step-down type 3.3A 4.5V42V WQFN-32-EP(5x5) DC-DC Converters ROHS | 38 |
|
$3.2541 / $5.6224 | Buy Now |
|
Win Source Electronics | DC/DC Cntrlr Dual-OUT Step Down 750kHz Automotive 32-Pin WQFN EP T/R / IC REG CTRLR BUCK 32WQFN | 10300 |
|
$3.8220 / $5.7330 | Buy Now |
Part Details for LM25119PSQ/NOPB
LM25119PSQ/NOPB CAD Models
LM25119PSQ/NOPB Part Data Attributes
|
LM25119PSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25119PSQ/NOPB
Texas Instruments
4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE OUTPUT FROM 0.8 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 41.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 7.3 mA | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LM25119PSQ/NOPB
This table gives cross-reference parts and alternative options found for LM25119PSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25119PSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM25119PSQ | Texas Instruments | Check for Price | 0.0073A DUAL SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, LLP-32 | LM25119PSQ/NOPB vs LM25119PSQ |
LM25119PSQX/NOPB | Texas Instruments | Check for Price | 4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 | LM25119PSQ/NOPB vs LM25119PSQX/NOPB |
LM25119PSQE/NOPB | Texas Instruments | Check for Price | 4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 | LM25119PSQ/NOPB vs LM25119PSQE/NOPB |
LM25119QPSQ/NOPB | Texas Instruments | $3.7503 | Automotive grade 4.5-42V wide VIN, current mode dual synchronous buck controller 32-WQFN -40 to 125 | LM25119PSQ/NOPB vs LM25119QPSQ/NOPB |
LM25119PSQE | Texas Instruments | Check for Price | 0.0073A DUAL SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, LLP-32 | LM25119PSQ/NOPB vs LM25119PSQE |
LM25119QPSQX/NOPB | Texas Instruments | Check for Price | Automotive grade 4.5-42V wide VIN, current mode dual synchronous buck controller 32-WQFN -40 to 125 | LM25119PSQ/NOPB vs LM25119QPSQX/NOPB |