-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM25101CMYX/NOPB by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM25101CMYX/NOPB-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$1.8000 | Buy Now |
DISTI #
296-51242-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7885 | Buy Now |
DISTI #
595-LM25101CMYX/NOPB
|
Mouser Electronics | Gate Drivers Hi Vtg Hi-Side & Lo- Side Gate Dvr RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
86279896
|
Verical | Driver 1A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 1401 | Americas - 3500 |
|
$2.1625 | Buy Now |
|
Rochester Electronics | LM25101 3A, 2A and 1A High Voltage, High-Side and Low-Side Gate Drivers RoHS: Compliant Status: Active Min Qty: 1 | 3500 |
|
$1.3800 / $1.7300 | Buy Now |
|
Vyrian | Interface ICs | 7132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25101CMYX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25101CMYX/NOPB
Texas Instruments
3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-HVSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM25101CMYX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25101CMYX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM25101CMYE/NOPB | Texas Instruments | $1.4337 | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-HVSSOP -40 to 125 | LM25101CMYX/NOPB vs LM25101CMYE/NOPB |
LM25101CMA/NOPB | Texas Instruments | $2.2040 | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | LM25101CMYX/NOPB vs LM25101CMA/NOPB |
HIP2106IP | Intersil Corporation | Check for Price | HIP2106IP | LM25101CMYX/NOPB vs HIP2106IP |
LM25101CMAX | Texas Instruments | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver | LM25101CMYX/NOPB vs LM25101CMAX |
LM25101CSDX/NOPB | Texas Instruments | $1.4337 | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125 | LM25101CMYX/NOPB vs LM25101CSDX/NOPB |
LM25101CMA | Texas Instruments | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver | LM25101CMYX/NOPB vs LM25101CMA |
LM25101CMAX/NOPB | Texas Instruments | $1.8282 | 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125 | LM25101CMYX/NOPB vs LM25101CMAX/NOPB |
Texas Instruments provides a recommended PCB layout in the LM25101 datasheet, which includes a thermal pad connected to a copper plane on the PCB to dissipate heat. Additionally, it's recommended to use a 2-ounce copper PCB and to keep the thermal pad away from other components to minimize thermal resistance.
To ensure proper biasing, follow the recommended operating conditions in the datasheet, including the input voltage range, output voltage range, and output current. Additionally, make sure to decouple the input and output pins with suitable capacitors to minimize noise and ripple.
Possible causes of oscillation or instability in the LM25101 include inadequate decoupling, poor PCB layout, high output capacitance, and incorrect component selection. To mitigate these issues, ensure proper decoupling, follow the recommended PCB layout, and select components with suitable characteristics.
To protect the device from overvoltage and overcurrent conditions, use voltage and current limiting components such as TVS diodes, zener diodes, and current-limiting resistors. Additionally, consider using a fuse or a PTC thermistor to protect against overcurrent conditions.
In high-power applications, thermal considerations are critical to ensure the device operates within its recommended temperature range. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. Monitor the device temperature and adjust the design as needed to prevent overheating.