Part Details for LM2506GR/NOPB by National Semiconductor Corporation
Overview of LM2506GR/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LM2506GR/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2506GR/NOPB-ND
|
DigiKey | LINE TRANSCEIVER, 1 FUNC, 1 DRIV Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
989 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA49 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8989 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for LM2506GR/NOPB
LM2506GR/NOPB CAD Models
LM2506GR/NOPB Part Data Attributes:
|
LM2506GR/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2506GR/NOPB
National Semiconductor Corporation
Line Driver/Receiver, PBGA49
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |