-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9-V to 17-V hot swap controller with I<sup>2</sup>C and PMBus with Intel node manager 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25066IPSQX/NOPB-ND
|
DigiKey | IC PWR MGMT/PROT PMBUS 24WQFN Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5550 | Buy Now |
DISTI #
595-LM25066IPSQXNPB
|
Mouser Electronics | Hot Swap Voltage Controllers System PWR Mgmt & Protection IC RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Ameya Holding Limited | IC PWR MGMT/PROT PMBUS 24WQFN | 17140 |
|
RFQ | |
|
Win Source Electronics | IC PWR MGMT/PROT PMBUS 24WQFN / Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) | 34500 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25066IPSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25066IPSQX/NOPB
Texas Instruments
2.9-V to 17-V hot swap controller with I<sup>2</sup>C and PMBus with Intel node manager 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM25066IPSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066IPSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25066PSQ | POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 | Texas Instruments | LM25066IPSQX/NOPB vs LM25066PSQ |
LM25066IPSQE/NOPB | 2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125 | Texas Instruments | LM25066IPSQX/NOPB vs LM25066IPSQE/NOPB |
LM25066PSQE/NOPB | 2.9-V to 17-V hot swap controller with PMBus 24-WQFN -40 to 125 | Texas Instruments | LM25066IPSQX/NOPB vs LM25066PSQE/NOPB |
LM25066PSQX | POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 | Texas Instruments | LM25066IPSQX/NOPB vs LM25066PSQX |
LM25066PSQ | IC POWER SUPPLY SUPPORT CKT, QCC24, LLP-24, Power Management Circuit | National Semiconductor Corporation | LM25066IPSQX/NOPB vs LM25066PSQ |