Part Details for LM25066PSQX by Texas Instruments
Overview of LM25066PSQX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25066PSQX/NOPB | Texas Instruments | System Power Management and Protection IC with PMBus 24-WQFN -40 to 125 |
Part Details for LM25066PSQX
LM25066PSQX CAD Models
LM25066PSQX Part Data Attributes
|
LM25066PSQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25066PSQX
Texas Instruments
POWER SUPPLY SUPPORT CKT, QCC24, LLP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.6V | |
Width | 4 mm |
Alternate Parts for LM25066PSQX
This table gives cross-reference parts and alternative options found for LM25066PSQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25066PSQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM25066PSQE | Texas Instruments | Check for Price | POWER SUPPLY SUPPORT CKT, QCC24, LLP-24 | LM25066PSQX vs LM25066PSQE |
LM25066PSQ | National Semiconductor Corporation | Check for Price | IC POWER SUPPLY SUPPORT CKT, QCC24, LLP-24, Power Management Circuit | LM25066PSQX vs LM25066PSQ |
LM25066PSQE/NOPB | Texas Instruments | $1.8170 | 2.9-V to 17-V hot swap controller with PMBus 24-WQFN -40 to 125 | LM25066PSQX vs LM25066PSQE/NOPB |
LM25066IPSQX/NOPB | Texas Instruments | Check for Price | 2.9-V to 17-V hot swap controller with I2C and PMBus with Intel node manager 24-WQFN -40 to 125 | LM25066PSQX vs LM25066IPSQX/NOPB |