-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 to 17V, 12-bit, pmbus output current/voltage/power/temperature monitor 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3443
|
Newark | Power Measurement Ic, -40 To 125Deg C, Ic Function:Power Measurement Ic, Supply Voltage Min:3V, Supply Voltage Max:17V, Ic Package Type:Wqfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25056PSQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.2030 | Buy Now |
DISTI #
V72:2272_07265212
|
Arrow Electronics | Power Management IC 3V to 17V 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1601 Container: Cut Strips | Americas - 1 |
|
$1.2220 | Buy Now |
|
Rochester Electronics | LM25056 17-V PMBus Current/Voltage/Power/Temperature Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6440 |
|
$5.6200 / $6.6200 | Buy Now |
|
Chip1Cloud | IC PWR MGMT W/PMBUS 24WQFN | 3750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25056PSQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25056PSQE/NOPB
Texas Instruments
3 to 17V, 12-bit, pmbus output current/voltage/power/temperature monitor 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.4 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM25056PSQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25056PSQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25056PSQX/NOPB | 17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125 | Texas Instruments | LM25056PSQE/NOPB vs LM25056PSQX/NOPB |
LM25056APSQE/NOPB | 17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125 | Texas Instruments | LM25056PSQE/NOPB vs LM25056APSQE/NOPB |
LM25056APSQ/NOPB | 17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125 | Texas Instruments | LM25056PSQE/NOPB vs LM25056APSQ/NOPB |
LM25056APSQX/NOPB | 17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125 | Texas Instruments | LM25056PSQE/NOPB vs LM25056APSQX/NOPB |
LM25056APSQX | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24, Power Management Circuit | Texas Instruments | LM25056PSQE/NOPB vs LM25056APSQX |
LM25056PSQ/NOPB | 3 to 17V, 12-bit, pmbus output current/voltage/power/temperature monitor 24-WQFN -40 to 125 | Texas Instruments | LM25056PSQE/NOPB vs LM25056PSQ/NOPB |