Part Details for LM25056PSQX/NOPB by Texas Instruments
Overview of LM25056PSQX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM25056PSQX/NOPB
LM25056PSQX/NOPB CAD Models
LM25056PSQX/NOPB Part Data Attributes
|
LM25056PSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25056PSQX/NOPB
Texas Instruments
17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.4 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM25056PSQX/NOPB
This table gives cross-reference parts and alternative options found for LM25056PSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25056PSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25056PSQE/NOPB | 3 to 17V, 12-bit, pmbus output current/voltage/power/temperature monitor 24-WQFN -40 to 125 | Texas Instruments | LM25056PSQX/NOPB vs LM25056PSQE/NOPB |
LM25056PSQX | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, LLP-24, Power Management Circuit | Texas Instruments | LM25056PSQX/NOPB vs LM25056PSQX |
LM25056APSQE/NOPB | 17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125 | Texas Instruments | LM25056PSQX/NOPB vs LM25056APSQE/NOPB |