-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM25011AMYE by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM25011AMYECT-ND
|
DigiKey | IC REG BUCK ADJ 2A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1096 In Stock |
|
$1.7178 / $3.2200 | Buy Now |
DISTI #
595-LM25011AMYE
|
Mouser Electronics | Switching Voltage Regulators 42V 2A COT Switching Reg w/Adj Crnt Limi A 595-LM25011AMY RoHS: Compliant | 4249 |
|
$1.6800 / $3.2200 | Buy Now |
|
ComSIT USA | Switching Regulator, Current/voltage-mode, 2A, 2000kHz Switching Freq-Max, PDSO10 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 34689 |
|
RFQ | |
|
Win Source Electronics | 42V 2A Constant On-Time Switching Regulator With Adjustable Current Limit | 25900 |
|
$1.0986 / $1.6478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25011AMYE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25011AMYE
Texas Instruments
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.51 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.51 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM25011AMYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25011AMYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8620IMSE#PBF | Analog Devices Inc | $6.4119 | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | LM25011AMYE vs LT8620IMSE#PBF |
LT8620HMSE#TRPBF | Analog Devices Inc | Check for Price | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | LM25011AMYE vs LT8620HMSE#TRPBF |
LM25011AQ1MYX | Texas Instruments | Check for Price | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | LM25011AMYE vs LM25011AQ1MYX |
LT8620HMSE#PBF | Analog Devices Inc | $6.0706 | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | LM25011AMYE vs LT8620HMSE#PBF |
LT8620EMSE#PBF | Analog Devices Inc | $6.3326 | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | LM25011AMYE vs LT8620EMSE#PBF |
LM25011AQ1MY | Texas Instruments | Check for Price | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | LM25011AMYE vs LM25011AQ1MY |
LM25011Q1MYX | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | LM25011AMYE vs LM25011Q1MYX |
LM25011Q1MYX/NOPB | Texas Instruments | $1.6059 | Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-HVSSOP -40 to 125 | LM25011AMYE vs LM25011Q1MYX/NOPB |
LT8620IMSE#TRPBF | Analog Devices Inc | Check for Price | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | LM25011AMYE vs LT8620IMSE#TRPBF |
LT8620EMSE#TRPBF | Analog Devices Inc | $6.9554 | 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | LM25011AMYE vs LT8620EMSE#TRPBF |