-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator, commercial grade 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7142
|
Newark | Comparator Quad, Smd, Soic14, 239, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM239DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.1050 | Buy Now |
DISTI #
296-14590-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13725 In Stock |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
595-LM239DR
|
Mouser Electronics | Analog Comparators Quad GP Differential RoHS: Compliant | 11204 |
|
$0.0840 / $0.3800 | Buy Now |
|
Bristol Electronics | 2875 |
|
RFQ | ||
|
Bristol Electronics | 3493 |
|
RFQ | ||
|
Bristol Electronics | 474 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 205 |
|
$0.2640 / $0.8800 | Buy Now |
DISTI #
LM239DR
|
TME | IC: comparator, universal, Cmp: 4, 300ns, SMT, SO14, 150nA Min Qty: 3 | 1145 |
|
$0.1250 / $0.2700 | Buy Now |
|
Ameya Holding Limited | Quad Differential Comparators | 6041789 |
|
RFQ | |
|
ComSIT USA | QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 700ns Response Time, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239DR
Texas Instruments
Quad differential comparator, commercial grade 14-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239DRG3 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DR vs LM239DRG3 |
LM239DRG4 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DR vs LM239DRG4 |
LM339MX | Comparator, Quad, Single Supply, 3000-REEL | onsemi | LM239DR vs LM339MX |
LM239DRE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | LM239DR vs LM239DRE4 |
KA239D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM239DR vs KA239D |
933655960623 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOT-108-1, 14 PIN, Comparator | NXP Semiconductors | LM239DR vs 933655960623 |
LM239D | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM239DR vs LM239D |
LM339DRG4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DR vs LM339DRG4 |
LM239DR2G | Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 2500-REEL | onsemi | LM239DR vs LM239DR2G |
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DR vs LP339D |