Part Details for LM236AH-5.0/NOPB by National Semiconductor Corporation
Overview of LM236AH-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM236AH-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM236AH-5.0/NOPB-ND
|
DigiKey | LM136-5.0 5.0V REFERENCE DIODE Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1264 In Stock |
|
$8.4300 | Buy Now |
|
Rochester Electronics | LM236 - 5V Integrated Reference Circuit RoHS: Compliant Status: Active Min Qty: 1 | 1010 |
|
$7.2400 / $8.5100 | Buy Now |
Part Details for LM236AH-5.0/NOPB
LM236AH-5.0/NOPB CAD Models
LM236AH-5.0/NOPB Part Data Attributes
|
LM236AH-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM236AH-5.0/NOPB
National Semiconductor Corporation
Voltage Reference, 5V, BIPolar, MBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |