Part Details for LM235H/NOPB by National Semiconductor Corporation
Overview of LM235H/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM235H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM235 Analog Out Temperature Sensor in Hermetic TO RoHS: Compliant Status: Active Min Qty: 1 | 416 |
|
$5.6300 / $6.6200 | Buy Now |
Part Details for LM235H/NOPB
LM235H/NOPB CAD Models
LM235H/NOPB Part Data Attributes
|
LM235H/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM235H/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Height | 2.34 mm | |
Body Length or Diameter | 4.73 mm | |
Housing | METAL | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for LM235H/NOPB
This table gives cross-reference parts and alternative options found for LM235H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM235H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM235H | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM235H/NOPB vs LM235H |
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235H/NOPB vs LM335H/NOPB |
LM335AH/NOPB | Military grade, ±1°C analog output temperature sensor with 10mV/K gain in hermetic pac 3-TO -40 to 100 | Texas Instruments | LM235H/NOPB vs LM335AH/NOPB |
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235H/NOPB vs LM335H |
LM335AH | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO -40 to 100 | Texas Instruments | LM235H/NOPB vs LM335AH |
LM335H | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 | Texas Instruments | LM235H/NOPB vs LM335H |
LM135AH/NOPB | ±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150 | Texas Instruments | LM235H/NOPB vs LM135AH/NOPB |
LM135H-MLS | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM235H/NOPB vs LM135H-MLS |
LM235H/NOPB | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM235H/NOPB vs LM235H/NOPB |
LM135H/883 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.5-10V, 1Cel, ROUND, THROUGH HOLE MOUNT | National Semiconductor Corporation | LM235H/NOPB vs LM135H/883 |